- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1318757-1
TE Connectivity / AMP Brand
1318757-1
025/090 ECU PLUG HSG ASSY 26P
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing Assembly
- Plug
- 025/090 Plug Configuration
- Number of Positions = 26
- Mount = Free Hanging
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1318757-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Sealable:No
-
Mounting Feature:Without
-
Height:.823 in, 20.9 mm
-
Nominal Voltage Architecture:12 V
-
Serviceable:Yes
-
Operating Temperature (Max):100 °C, 105 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F
-
Packaging Quantity:100
-
Connector & Housing Type:Housing for female terminals
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Strain Relief:No
-
UL Flammability Rating:UL 94-HB
-
Polarized:Yes
-
Mating Tab Width:.025 in, .09 in, .64 mm, 2.3 mm
-
Primary Product Color:Natural
-
Operating Voltage:12 VDC
-
Connector Position Assurance Capable:No
-
Terminal Position Assurance:Yes
-
Centerline (Pitch):.087 in, .157 in, 2.2 mm, 4 mm
-
Hybrid Connector:Yes
-
Connector System:Wire-to-Board , Wire-to-Device
-
Number of Rows:1 , 2 , 3
-
Circuit Application:Signal
-
Length:.866 in, 22 mm
-
Body Material:PBT
-
Row-to-Row Spacing:.232 in, 5.9 mm
-
Cable Exit Angle:180 °
-
Width:1.055 in, 26.8 mm
-
Packaging Method:Bag
-
Number of Positions:26