- Home ›
- All Products›
- 1318756-2
TE Connectivity / AMP Brand
1318756-2
025/090 ECU PLUG HSG ASSY 24P
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
025/090 ECU PLUG HSG ASSY 24P
Product Highlights:
- Housing Assembly
- Plug
- 025/090 Plug Configuration
- Number of Positions = 24
- Mount = Free Hanging
Search Keywords: 13187562
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1318756-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Terminal Position Assurance: | Yes |
| Operating Voltage: | 12 VDC |
| Nominal Voltage Architecture: | 12 V |
| Sealable: | No |
| Primary Product Color: | Black |
| Circuit Application: | Signal |
| Connector & Housing Type: | Housing for female terminals |
| Connector Position Assurance Capable: | No |
| Serviceable: | Yes |
| Packaging Quantity: | 100 |
| Packaging Method: | Bag |
| Number of Positions: | 24 |
| UL Flammability Rating: | UL 94HB |
| Mating Alignment Type: | Polarized |
| Cable Exit Angle: | 180° |
| Product Length: | .866 in, 22 mm |
| Connector System: | Wire-to-Board , Wire-to-Device |
| Operating Temperature Range: | -30 – 105 °C, -22 – 221 °F |
| Product Width: | .969 in, 24.6 mm |
| Row-to-Row Spacing: | .232 in, 5.9 mm |
| Number of Rows: | 1 , 2 , 3 |
| Centerline (Pitch): | .087 in, .157 in, .339 in, 2.2 mm, 4 mm, 8.6 mm |
| Operating Temperature (Max): | 100 °C, 105 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F |
| Mating Tab Width: | .025 in, .09 in, .64 mm, 2.3 mm |
| Contact Type: | Receptacle |
| Mating Alignment: | With |
| Strain Relief: | Without |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Connector Shape: | Rectangular |
| Housing Material: | PBT |
| Connector Height: | .823 in, 20.9 mm |
| Contact Size: | .63mm , 2.3mm |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1318756-2 RoHS compliant?
Yes, 1318756-2 is RoHS compliant.
What is the lead time for 1318756-2?
The standard lead time for 1318756-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
400
18 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
100
$3.63
300
$3.62
400
$3.61
800
$2.22
1,200
$1.76
1,600 +
$1.72
Click for Quote
Log in
to unlock special pricing