- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1318745-5
TE Connectivity / AMP Brand
1318745-5
025 32 POS CAP ASSY H
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1318745-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
11 |
| Type: | Shrouded Header |
| Body Orientation: | Right Angle |
| Gender: | M |
| Mounting: | Through Hole |
| Pitch: | 2.2 mm |
| Number of Contacts: | 32 |
| Termination Method: | Solder |