- Home ›
- All Products›
- 1318745-1
TE Connectivity / AMP Brand
1318745-1
025 CAP HSG ASSY 32P
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
025 CAP HSG ASSY 32P
Search Keywords: 13187451
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1318745-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier's Standard Package:
11 -
Sealable:No
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Profile Height from PCB:.61 in, 15.5 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Nominal Voltage Architecture:12 V
-
Number of Signal Positions:32
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Operating Voltage:12 VDC
-
Voltage Rating (Max):12 VDC
-
Circuit Application:Signal
-
PCB Mount Alignment:Without
-
PCB Mount Orientation:Horizontal
-
Mating Tab Thickness:.025 in, .64 mm
-
PCB Mount Retention:Without
-
Centerline (Pitch):.087 in, 2.2 mm
-
Panel Mount Feature:Without
-
Mating Tab Width:.025 in, .64 mm
-
Number of Rows:2
-
Number of Positions:32
-
Mounting Holes:With
-
Primary Product Color:Natural
-
Packaging Quantity:11
-
Number of Sections:1
-
Operating Temperature (Max):100 °C, 105 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 149 °F, 158 °F
-
Packaging Type:Tube
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
UL Flammability Rating:UL 94HB
-
Mating Retention Type:Locking Interface
-
Contact Mating Area Plating Material:Tin
-
Contact Type:Tab
-
Mating Retention:With
-
Connector Length:.724 in, 18.4 mm
-
Mating Alignment:With
-
Header Type:Fully Shrouded
-
Connector System:Wire-to-Board
-
Connector Shape:Rectangular
-
Contact Size:.63mm
-
Shielded:No
-
Connector Width:1.598 in, 40.6 mm
-
PCB Connector Assembly Type:PCB Mount Header
Tools/3D Models
+
Frequently Asked Questions
Is 1318745-1 RoHS compliant?
Yes, 1318745-1 is RoHS compliant.
What is the lead time for 1318745-1?
The standard lead time for 1318745-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
33
Order Increment:
11
8 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
33
$1.417
253
$1.151
506
$1.100
1,001
$1.052
2,508
$1.009
5,005
$0.982
7,502
$0.969
10,010 +
$0.967
Click for Quote
Log in
to unlock special pricing