Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1318697-6

DYNAMIC D-5 REC CONT L L/P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
DYNAMIC D-5 REC CONT L L/P
Product Highlights:
  • Terminate To Wire
  • Contact
  • Receptacle
  • Product Series = D-5
  • Wire Range = 8.00² [8] mm [AWG]
Search Keywords: 13186976
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1318697-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Gender: SKT
Wire Size: 8 AWG
Contact Material: Copper Alloy
Contact Plating: Silver over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1318697-6 RoHS compliant?
Yes, 1318697-6 is RoHS compliant.
What is the lead time for 1318697-6?
The standard lead time for 1318697-6 is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,207
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
750
34 Weeks can ship 6/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.16
250
$3.58
500
$3.54
750
$3.52
1,500
$3.34
2,250
$3.33
3,000 +
$2.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!