- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1318697-2
1318697-2
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount Tray
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount Tray
Product Highlights:
- Terminate To Wire
- Contact
- Receptacle
- Product Series = D-5
- Wire Range = 8.00² [8] mm [AWG]
Search Keywords: 13186972
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1318697-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:Power3468
-
Gender:SKT3470
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy3465
-
Contact Plating:Gold Over Nickel3466
-
Maximum Current Rating:30 A
-
Termination Method:Crimp3483
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,800
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
750
29 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
10
$3.38
250
$2.40
500
$2.38
750
$2.37
1,500
$2.35
2,250
$2.24
3,000 +
$1.70
Click for Quote
Log in
to unlock special pricing