- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1318690-1
TE Connectivity / AMP Brand
1318690-1
025 IDC PLUG ASSY 8P
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
025 IDC PLUG ASSY 8P
Search Keywords: 13186901
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1318690-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
800 |
| Connector Style: | Housing for female terminals |
| Connector Position Assurance Capable: | No |
| Polarized: | Yes |
| Primary Locking Feature: | On the Terminal |
| Strain Relief: | No |
| Nominal Voltage Architecture: | 12 V |
| Cable Exit Angle: | 180 |
| Circuit Application: | Signal |
| Connector System: | Wire-to-Board , Wire-to-Device , Wire-to-Wire |
| Operating Voltage: | 12 VDC |
| Centerline (Pitch): | .087 in, 2.2 mm |
| Mating Tab Width: | .025 in, .64 mm |
| Packaging Quantity: | 800 |
| Body Material: | PBT GF |
| Height: | .215 in, 5.45 mm |
| Number of Rows: | 1 |
| Hybrid Connector: | No |
| Length: | .827 in, 21 mm |
| Mounting Feature: | Without |
| Operating Temperature Range: | -22 � 176 �F, -30 � 80 �C |
| Serviceable: | No |
| UL Flammability Rating: | UL 94-HB |
| Color: | Natural |
| Number of Positions: | 8 |
| Terminal Position Assurance: | Yes |
| Sealable: | No |
| Width: | .78 in, 19.8 mm |
Tools/3D Models
+
Frequently Asked Questions
Is 1318690-1 RoHS compliant?
Yes, 1318690-1 is RoHS compliant.
What is the lead time for 1318690-1?
The standard lead time for 1318690-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
18 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
1,000
$1.313
2,000
$0.808
3,000
$0.640
4,000 +
$0.627
Click for Quote
Log in
to unlock special pricing