- Home ›
- All Products›
- 1318682-6
TE Connectivity / AMP Brand
1318682-6
040-3 HD PLUG ASSY 31P
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing Assembly
- Plug
- 040 III Plug Configuration
- Number of Positions = 31
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1318682-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Primary Locking Feature:Integrated in Housing
-
Terminal Position Assurance:Yes
-
Number of Positions:31
-
Operating Voltage:12 VDC
-
Sealable:No
-
Circuit Application:Signal
-
Nominal Voltage Architecture:12 V
-
Connector & Housing Type:Housing for female terminals
-
Serviceable:Yes
-
Primary Product Color:Gray
-
Connector Position Assurance Capable:No
-
Number of Rows:3
-
Cable Exit Angle:180°
-
UL Flammability Rating:UL 94HB
-
Product Width:.827 in, 21 mm
-
Mating Tab Width:.039 in, 1 mm
-
Row-to-Row Spacing:.232 in, 5.9 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Operating Temperature (Max):100 °C, 105 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F
-
Centerline (Pitch):.098 in, .11 in, .123 in, 2.5 mm, 2.8 mm, 3.13 mm
-
Connector System:Wire-to-Board , Wire-to-Device
-
Product Length:1.264 in, 32.1 mm
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Type:Receptacle
-
Housing Material:PBT
-
Contact Size:1mm
-
Connector Height:.906 in, 23 mm
-
Mating Alignment:With
-
Mating Alignment Type:Polarized
-
Strain Relief:Without