- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1318620-2
1318620-2
TE Connectivity / AMP Brand
025 PLUG HSG 4P FOR A/H SENSOR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
025 PLUG HSG 4P FOR A/H SENSOR
Product Highlights:
- Housing Assembly
- Plug
- 025 Plug Configuration
- Number of Positions = 4
- Mount = Free Hanging
Search Keywords: 13186202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1318620-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:PL3489
-
Termination Method:Crimp3503
-
Number of Contacts:4
-
Maximum Voltage Rating:123494VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 100 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,800
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
100
$0.624
300
$0.558
1,000
$0.545
2,500
$0.523
5,000
$0.521
7,500
$0.516
10,000
$0.515
15,000 +
$0.513
Click for Quote
Log in
to unlock special pricing