- Home ›
- All Products›
- 1318577-1
1318577-1
TE Connectivity / AMP Brand
DYNAMIC D-2100 REC HSG 50P
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D-2100 REC HSG 50P
Search Keywords: 13185771
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1318577-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Circuit Application:Signal
-
Number of Positions:50
-
Sealable:No
-
Connector & Housing Type:Receptacle
-
Number of Rows:2
-
Mating Retention:With
-
Connector System:Wire-to-Board
-
Termination Method to Wire & Cable:Crimp
-
Connector Product Type:Housing
-
Centerline (Pitch):.2 in, 5.08 mm
-
Row-to-Row Spacing:.147 in, 3.75 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
48
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
48
$20.26
96
$12.47
144
$9.87
192 +
$9.67
Click for Quote
Log in
to unlock special pricing