- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1318574-4
1318574-4
TE Connectivity / AMP Brand
2.5 BATTERY REC ASSY 7P
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.5 BATTERY REC ASSY 7P
Product Highlights:
- Receptacle Assembly
- 7 Position
- Vertical Mount Angle
- 2.50 mm Centerline
- Voltage = 30 VAC
Search Keywords: 13185744
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1318574-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
19 -
Type:Battery
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:RCP
-
Number of Contacts:7
-
Termination Method:Solder
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:7/Contact A
-
Operating Temperature:-30 to 70 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
563
Can Ship immediately
MOQ for In Stock Qty:
19
MOQ for out of Stock Qty:
19
Order Increment:
19
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
19
$11.93
266
$11.90
513
$11.87
1,140
$11.84
2,280
$6.05
3,420
$4.12
4,560 +
$4.04
Click for Quote
Log in
to unlock special pricing