- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1318573-4
TE Connectivity / AMP Brand
1318573-4
Battery Interconnection System
View Datasheet Ask the Datasheet Accessories
- Plug Assembly
- 7 Position
- Right Angle Mount Angle
- 2.50 mm Centerline
- Voltage = 30 VAC
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1318573-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier's Standard Package:
16 -
Type:Battery
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:PL
-
Number of Contacts:7
-
Termination Method:Solder
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:7/Contact A
-
Operating Temperature:-30 to 70 °C
-
- Item discontinued