- Home ›
- All Products›
- 1318430-2
1318430-2
TE Connectivity / AMP Brand
2.5MM BATTERY CONN REC ASSY 5P
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
2.5MM BATTERY CONN REC ASSY 5P
Product Highlights:
- Receptacle Assembly
- Number of Positions = 5
- Right Angle Mount Angle
- 2.50 mm Centerline
- Voltage = 30 VAC
Search Keywords: 13184302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1318430-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Current Rating (Max):6 A
-
PCB Mount Retention Type:Locating Post
-
PCB Mount Retention:With
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Voltage:30 VDC
-
PCB Mount Orientation:Right Angle
-
Connector & Housing Type:Receptacle
-
Packaging Quantity:100
-
Packaging Method:Tray
-
Number of Positions:5
-
Connector System:Board-to-Board
-
Connector Mounting Type:Board Mount
-
Centerline (Pitch):.098 in, 2.5 mm
-
Operating Temperature Range:-20 – 80 °C, -4 – 176 °F
-
Circuit Application:Power & Signal
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
900
$13.45
1,800
$6.87
2,700
$4.68
3,600 +
$4.58
Click for Quote
Log in
to unlock special pricing