- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1318389-1
1318389-1
TE Connectivity / AMP Brand
025 ECU PLUG HSG ASSY 40P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
025 ECU PLUG HSG ASSY 40P
Product Highlights:
- Housing Assembly
- Plug
- 025 Plug Configuration
- Number of Positions = 40
- Mount = Free Hanging
Search Keywords: 13183891
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1318389-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,664
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
100
$0.962
300
$0.897
500
$0.877
1,000
$0.849
2,500
$0.829
5,000
$0.820
7,500
$0.810
10,000 +
$0.808
Click for Quote
Log in
to unlock special pricing
Accessories