- Home ›
- All Products›
- 1318386-2
TE Connectivity / AMP Brand
1318386-2
025 16P PLUG HSG ASSY H-TYP
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
025 16P PLUG HSG ASSY H-TYP
Search Keywords: 13183862
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1318386-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Serviceable: | Yes |
| Circuit Application: | Signal |
| Primary Product Color: | Black |
| Packaging Quantity: | 100 |
| Nominal Voltage Architecture: | 12 V |
| Connector Position Assurance Capable: | No |
| Connector & Housing Type: | Housing for female terminals |
| Primary Locking Feature: | On the Terminal |
| Number of Rows: | 2 |
| Sealable: | No |
| Number of Positions: | 16 |
| Packaging Method: | Bag |
| Operating Voltage: | 12 VDC |
| Terminal Position Assurance: | Yes |
| Cable Exit Angle: | 180° |
| Mating Alignment Type: | Polarized |
| UL Flammability Rating: | UL 94HB |
| Operating Temperature (Max): | 100 °C, 105 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F |
| Connector System: | Wire-to-Board , Wire-to-Device , Wire-to-Wire |
| Product Length: | .827 in, 21 mm |
| Product Width: | .78 in, 19.8 mm |
| Mating Tab Width: | .025 in, .64 mm |
| Centerline (Pitch): | .087 in, 2.2 mm |
| Row-to-Row Spacing: | .232 in, 5.9 mm |
| Operating Temperature Range: | -30 – 105 °C, -22 – 221 °F |
| Contact Size: | .63mm |
| Mating Alignment: | With |
| Connector Height: | .622 in, 15.8 mm |
| Contact Type: | Receptacle |
| Connector Shape: | Rectangular |
| Housing Material: | PBT |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Strain Relief: | Without |
Tools/3D Models
+
Frequently Asked Questions
Is 1318386-2 RoHS compliant?
Yes, 1318386-2 is RoHS compliant.
What is the lead time for 1318386-2?
The standard lead time for 1318386-2 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
100
$0.841
300
$0.683
1,000
$0.652
2,500
$0.599
5,000
$0.597
7,500
$0.583
10,000
$0.581
15,000 +
$0.575
Click for Quote
Log in
to unlock special pricing