Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1318384-2

025 I/O CAP HSG ASSY 40P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
025 I/O CAP HSG ASSY 40P
Product Highlights:
  • Housing Assembly
  • Receptacle (Cap)
  • Receptacle Configuration = 025
  • Number of Positions = 40
  • Mount = Printed Circuit Board
Search Keywords: 13183842
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1318384-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 9
Type: Wire to Board
Body Orientation: Right Angle
Gender: M
Mounting: Through Hole
Pitch: 2.2 mm
Number of Contacts: 40
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1318384-2 RoHS compliant?
Yes, 1318384-2 is RoHS compliant.
What is the lead time for 1318384-2?
The standard lead time for 1318384-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 99
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
79
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.67
25
$3.04
50
$3.02
79
$3.01
158
$2.97
237
$2.94
315 +
$2.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!