- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1318332-1
TE Connectivity / AMP Brand
1318332-1
Contact SKT Crimp ST Cable Mount T/R Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Contact SKT Crimp ST Cable Mount T/R Automotive
Product Highlights:
- Contact
- Contact Style = Receptacle
- Terminate To Wire
- Wire Range/Signal = AVSS/CAVS/ CAVUS/ CHFUS/CHFS 0.75-1.25 mm²
- Pre-Tin Contact Mating Area Plating (Signal)
Search Keywords: 13183321
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1318332-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
7000 |
| Gender: | SKT |
| Contact Material: | Copper Alloy |
| Contact Plating: | Pre-Tin |
| Maximum Current Rating: | 6 A |
| Termination Method: | Crimp |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1318332-1 RoHS compliant?
Yes, 1318332-1 is RoHS compliant.
What is the lead time for 1318332-1?
The standard lead time for 1318332-1 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
26,220
can ship 2/17/27
Minimum Order Quantity:
2500
27 Weeks
can ship
5/18/27
Price (USD)
Qty
Unit Price
2,500
$0.1177
7,000
$0.1157
14,000
$0.1102
28,000
$0.1099
56,000
$0.1096
105,000
$0.1094
154,000 +
$0.1091
Click for Quote
Log in
to unlock special pricing