- Home ›
- All Products›
- 1318306-1
1318306-1
TE Connectivity / AMP Brand
187 POSITIVE MK-2 REC
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
187 POSITIVE MK-2 REC
Search Keywords: 13183061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1318306-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Terminal Orientation:Straight
-
Connection Capacity:Single
-
Packaging Method:Strip/Reel
-
Crimp Type:F-Crimp
-
Wire Insulation Support:With
-
Contact Base Material:Brass
-
Barrel Type:Open
-
Packaging Quantity:5000
-
Mating Retention Type:Dimple
-
Terminal Plating Material:Pre-Tin
-
Wire Size:18 – 14 AWG, .82 – 2.08 mm²
-
Mating Tab Width:.187 in, 4.75 mm
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Product Length:.81 in, 20.6 mm
-
Compatible With Wire & Cable Type:Discrete Wire
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5,000
$0.0505
10,000
$0.0483
25,000
$0.0433
50,000
$0.0402
100,000
$0.0386
150,000
$0.0386
250,000 +
$0.0385
Click for Quote
Log in
to unlock special pricing