- Home ›
- All Products›
- 1318305-1
1318305-1
TE Connectivity / AMP Brand
.025 LIGHT SENSOR PLUG 6P BLUE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
.025 LIGHT SENSOR PLUG 6P BLUE
Product Highlights:
- Connector
- Connector Type = Plug
- Contact Gender = Pin
- Plug
- Receptacle Configuration = 025
Search Keywords: 13183051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1318305-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Serviceable:Yes
-
Packaging Quantity:100
-
Nominal Voltage Architecture:12 V
-
Operating Voltage:12 VDC
-
Terminal Position Assurance:Yes
-
Packaging Method:Bag
-
Number of Rows:3
-
Number of Positions:6
-
Connector Position Assurance Capable:No
-
Circuit Application:Signal
-
Primary Locking Feature:On the Terminal
-
Sealable:No
-
Primary Product Color:Blue
-
Connector & Housing Type:Housing for female terminals
-
UL Flammability Rating:UL 94HB
-
Mating Alignment Type:Polarized
-
Cable Exit Angle:180°
-
Centerline (Pitch):.098 in, 2.5 mm
-
Operating Temperature Range:-30 – 100 °C, -22 – 212 °F
-
Connector System:Wire-to-Board , Wire-to-Device
-
Product Width:.374 in, 9.5 mm
-
Product Length:.748 in, 19 mm
-
Operating Temperature (Max):100 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F, 185 °F
-
Mating Tab Width:.025 in, .64 mm
-
Row-to-Row Spacing:.232 in, 5.9 mm
-
Mating Alignment:With
-
Contact Size:.63mm
-
Strain Relief:Without
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Height:.421 in, 10.7 mm
-
Contact Type:Receptacle
-
Housing Material:PBT
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1800
Order Increment:
100
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1,800
$0.4885
3,600
$0.3006
5,400
$0.2380
7,200 +
$0.2332
Click for Quote
Log in
to unlock special pricing