Available Replacements
Эквивалент ROHs
6318228-1 6318228-1 TE Connectivity / AMP Brand
6318228-1

TE Connectivity / AMP Brand

In Stock: 2,451

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1318228-1

Conn DIMM Socket SKT 124 POS 0.8mm Solder RA SMD Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn DIMM Socket SKT 124 POS 0.8mm Solder RA SMD Tray
Product Highlights:
  • Gold Flash over Nickel Contact Mating Area Plating
  • Fax Modem Socket
  • Number of Positions = 124
  • .80 mm Centerline
  • Stack Height = 4.00 mm
Search Keywords: 13182281
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1318228-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536698000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: DIMM Socket
Body Orientation: Right Angle
Mounting: Surface Mount
Gender: SKT
Pitch: 0.8 mm
Number of Contacts: 124
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1318228-1 discontinued?
Yes, 1318228-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1318228-1 RoHS compliant?
No, 1318228-1 is not RoHS compliant.
What is the lead time for 1318228-1?
The standard lead time for 1318228-1 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,284
Can Ship immediately
Minimum Order Quantity:
50
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$3.81
100
$3.67
250
$3.51
500
$3.37
1,000
$3.29
2,500
$3.20
5,000 +
$1.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!