- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1318221-1
TE Connectivity / AMP Brand
1318221-1
Conn Housing PL 16 POS 2.5mm Crimp ST Cable Mount Natural Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Conn Housing PL 16 POS 2.5mm Crimp ST Cable Mount Natural Automotive
Product Highlights:
- Housing Assembly
- Plug
- 040 III Plug Configuration
- 16 Positions
- Brass Contact Base Material
Search Keywords: 13182211
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1318221-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | KR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Mounting: | Cable Mount3496 |
| Body Orientation: | Straight3485 |
| Gender: | PL3489 |
| Termination Method: | Crimp3503 |
| Number of Contacts: | 16 |
| Maximum Voltage Rating: | 123494VDC |
| Operating Temperature: | -30 to 105 °C |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1318221-1 RoHS compliant?
Yes, 1318221-1 is RoHS compliant.
What is the lead time for 1318221-1?
The standard lead time for 1318221-1 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
Order Increment:
100
20 Weeks
can ship
4/9/27
Price (USD)
Qty
Unit Price
400
$1.938
800
$1.193
1,200
$0.944
1,600 +
$0.925
Click for Quote
Log in
to unlock special pricing