Available Replacements
Embalaje alternativo
1123343-1 1123343-1 TE Connectivity / AMP Brand
1123343-1

TE Connectivity / AMP Brand

In Stock: 429,000

Minimum Order: 5,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1318143-1

025 REC CONTACT PRETIN L/P CUT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
025 REC CONTACT PRETIN L/P CUT
Product Highlights:
  • Contact
  • Terminate To Wire
  • Receptacle
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
  • Insulation Diameter = .95 - 1.70 mm
Search Keywords: 13181431
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1318143-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Signal
Gender: SKT
Wire Size: 20-24 AWG
Contact Material: Copper Alloy
Contact Plating: Pre-Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1318143-1 RoHS compliant?
Yes, 1318143-1 is RoHS compliant.
What is the lead time for 1318143-1?
The standard lead time for 1318143-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 101
Can Ship immediately You may purchase all in-stock quantity of 101
Stock lot only:
101
MOQ for In Stock Qty:
200000
MOQ for out of Stock Qty:
200000
18 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1905
200,000 +
$0.1732
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!