Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1318127-1

DYNAMIC D2100 HDR V ASSY 20P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
DYNAMIC D2100 HDR V ASSY 20P
Product Highlights:
  • Terminate To Printed Circuit Board
  • Header
  • Tab
  • Number of Positions = 20
  • Mount = Board Mount
Search Keywords: 13181271
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1318127-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    17
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    HDR
  • Number of Contacts:
    20
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    250,250 VDC|VAC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1318127-1 RoHS compliant?
Yes, 1318127-1 is RoHS compliant.
What is the lead time for 1318127-1?
The standard lead time for 1318127-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 521
Can Ship immediately
On Order:
969   can ship 11/30/26
Minimum Order Quantity:
17
Order Increment:
17
12 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
17
$8.48
34
$8.35
102
$7.95
255
$7.93
510
$7.10
1,003
$6.77
2,516 +
$6.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!