- Home ›
- All Products›
- 1318126-3
TE Connectivity / AMP Brand
1318126-3
DYNAMIC D-2100 V-HDR ASSY 12P Z
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
DYNAMIC D-2100 V-HDR ASSY 12P Z
Search Keywords: 13181263
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1318126-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
26 -
PCB Mount Retention:With
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Plating Material:Gold
-
Number of Rows:2
-
Mating Alignment:With
-
Sealable:No
-
Number of Positions:12
-
Connector Mounting Type:Board Mount
-
Mating Retention:With
-
PCB Mount Retention Type:Retention Leg
-
Mating Alignment Type:Keyed
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector System:Wire-to-Board
-
Housing Material:Polyester GF
-
PCB Mount Orientation:Vertical
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Alignment:Without
-
Contact Current Rating (Max):5 A
-
Circuit Application:Power & Signal
-
PCB Connector Assembly Type:PCB Mount Header
-
Primary Product Color:Black
-
Header Type:Fully Shrouded
-
Packaging Type:Box , Tube
-
Centerline (Pitch):.099 in, 2.5 mm
-
Contact Type:Pin
-
Contact Mating Area Plating Material Thickness:15 µin, .38 µm
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1318126-3 RoHS compliant?
Yes, 1318126-3 is RoHS compliant.
What is the lead time for 1318126-3?
The standard lead time for 1318126-3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
260
Order Increment:
26
12 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
260
$8.46
520
$4.48
780
$3.15
1,040 +
$3.09
Click for Quote
Log in
to unlock special pricing