Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1318126-2

Conn Shrouded Header HDR 12 POS 2.5mm Solder ST Top Entry Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 12 POS 2.5mm Solder ST Top Entry Thru-Hole Tube
Product Highlights:
  • Connector
  • Housing Gender = Header - Tab
  • With Contacts
  • Contact Gender = Tab
  • Terminate To Printed Circuit Board
Search Keywords: 13181262
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1318126-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    26
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    HDR
  • Number of Contacts:
    12
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    250,250 VDC|VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1318126-2 RoHS compliant?
Yes, 1318126-2 is RoHS compliant.
What is the lead time for 1318126-2?
The standard lead time for 1318126-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,649
Ships today, if you order in
Minimum Order Quantity:
26
Order Increment:
26
12 Weeks can ship 1/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
26
$3.11
104
$2.99
260
$2.94
520
$2.86
1,014
$2.83
2,522
$2.79
5,018
$1.96
7,514 +
$1.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!