- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1318126-1
1318126-1
TE Connectivity / AMP Brand
A 12-position, double-row, vertical board-mounting header from the D-2100D Dynamic Series with a 2.5mm pin pitch.
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
A 12-position, double-row, vertical board-mounting header from the D-2100D Dynamic Series with a 2.5mm pin pitch.
Product Highlights:
- Terminate To Printed Circuit Board
- Header
- Tab
- Number of Positions = 12
- Mount = Board Mount
Search Keywords: 13181261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1318126-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
26 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:12
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,032
Ships today, if you order in
Manufacturer Stock:
1,482
can ship
MOQ for In Stock Qty:
26
MOQ for out of Stock Qty:
260
Order Increment:
26
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
26
$6.16
52
$6.15
104
$6.13
260
$6.11
520
$3.76
780
$2.98
1,040 +
$2.92
Click for Quote
Log in
to unlock special pricing