- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1318125-2
TE Connectivity / AMP Brand
1318125-2
Conn Power M 8 POS 2.5mm Solder ST Thru-Hole 8 Terminal 1 Port Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1318125-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
37 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:8
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:4.5/Contact A
-
Operating Temperature:-55 to 105 °C