- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1318124-2
1318124-2
TE Connectivity / AMP Brand
DYNAMIC D2100 HDR V ASSY 6P Y
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D2100 HDR V ASSY 6P Y
Search Keywords: 13181242
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1318124-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
46 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:6
-
Termination Method:Solder
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Ships today, if you order in
Buy all 45 in-stock or the regular minimum order quantity of 46
Stock lot only:
45
Minimum Order Quantity:
46
Order Increment:
46
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$3.036
46
$2.760
92
$2.560
276
$2.510
506
$2.280
1,012
$2.180
2,530
$2.160
5,014
$2.150
7,544 +
$2.140
Click for Quote
Log in
to unlock special pricing