- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1318124-1
TE Connectivity / AMP Brand
1318124-1
DYNAMIC D2100 HDR V ASSY 6P
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminate To Printed Circuit Board
- Header
- Tab
- Number of Positions = 6
- Mount = Board Mount
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1318124-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
46 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:6
-
Termination Method:Solder
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-55 to 105 °C