Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1318123-1

Conn Shrouded Header HDR 3 POS 2.5mm Solder ST Top Entry Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 3 POS 2.5mm Solder ST Top Entry Thru-Hole Tube
Product Highlights:
  • Terminate To Printed Circuit Board
  • Header
  • Tab
  • Number of Positions = 3
  • Mount = Board Mount
Search Keywords: 13181231
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1318123-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 46
Type: Shrouded Header3594
Body Orientation: Straight3574
Mounting: Through Hole3586
Gender: HDR3578
Number of Contacts: 3
Termination Method: Solder3593
Maximum Voltage Rating: 2503584VDC,2503584VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1318123-1 RoHS compliant?
Yes, 1318123-1 is RoHS compliant.
What is the lead time for 1318123-1?
The standard lead time for 1318123-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,048
Ships today, if you order in
Minimum Order Quantity:
46
Order Increment:
46
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
46
$1.88
138
$1.81
276
$1.72
506
$1.60
1,012
$1.58
2,530
$1.52
5,014
$1.44
7,544 +
$1.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!