Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1318112-1

DYNAMIC D-2 TAB CONT S L/P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
DYNAMIC D-2 TAB CONT S L/P
Product Highlights:
  • Terminate To Wire
  • Contact
  • Tab
  • Product Series = D-2
  • Wire Range = 0.08-0.24² [28-24] mm [AWG]
Search Keywords: 13181121
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1318112-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Contact Type:
    Power
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    N/A
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    5 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1318112-1 RoHS compliant?
Yes, 1318112-1 is RoHS compliant.
What is the lead time for 1318112-1?
The standard lead time for 1318112-1 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 51,380
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks can ship 1/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.1721
3,000
$0.1639
5,000
$0.1635
8,000
$0.1629
10,000
$0.1620
25,000
$0.1605
50,000
$0.1596
100,000 +
$0.1499
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!