- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1318111-1
TE Connectivity / AMP Brand
1318111-1
DYNAMIC D-2 TAB CONT M L/P
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminate To Wire
- Contact
- Tab
- Product Series = D-2
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1318111-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:5 A
-
Termination Method:Crimp