Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1318110-1

DYNAMIC D-2000 TAB CONT S

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
DYNAMIC D-2000 TAB CONT S
Product Highlights:
  • Terminate To Wire
  • Contact
  • Tab
  • Product Series = D-2
  • Wire Range = 0.08-0.24² [28-24] mm [AWG]
Search Keywords: 13181101
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1318110-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 9000
Contact Type: Power
Gender: Pin
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
Maximum Current Rating: 5 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1318110-1 RoHS compliant?
Yes, 1318110-1 is RoHS compliant.
What is the lead time for 1318110-1?
The standard lead time for 1318110-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 37,742
Ships today, if you order in
Minimum Order Quantity:
2500
13 Weeks can ship 2/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.1618
5,000
$0.1586
9,000
$0.1571
18,000
$0.1567
27,000
$0.1563
54,000
$0.1559
108,000
$0.1555
153,000 +
$0.1551
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!