- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1318109-1
TE Connectivity / AMP Brand
1318109-1
DYNAMIC D-2000 TAB CONT M
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminate To Wire
- Contact
- Tab
- Product Series = D-2
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1318109-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
9000 |
| Contact Type: | Power |
| Gender: | Pin |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold over Nickel |
| Maximum Current Rating: | 5 A |
| Termination Method: | Crimp |