Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1318107-1

DYNAMIC D-2000 REC CONT M L/P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
DYNAMIC D-2000 REC CONT M L/P
Product Highlights:
  • Terminate To Wire
  • Contact
  • Receptacle
  • Product Series = D-2
  • Wire Range = 0.30-0.90² [22-18] mm [AWG]
Search Keywords: 13181071
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1318107-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Power
Gender: SKT
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
Maximum Current Rating: 5 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1318107-1 RoHS compliant?
Yes, 1318107-1 is RoHS compliant.
What is the lead time for 1318107-1?
The standard lead time for 1318107-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40,958
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1856
3,000
$0.1766
5,000
$0.1762
8,000
$0.1712
25,000
$0.1644
50,000
$0.1625
100,000 +
$0.1594
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!