Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1318106-1

DYNAMIC D-2000 REC CONT S

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
DYNAMIC D-2000 REC CONT S
Product Highlights:
  • Terminate To Wire
  • Contact
  • Receptacle
  • Product Series = D-2
  • Wire Range = 0.08-0.24² [28-24] mm [AWG]
Search Keywords: 13181061
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1318106-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Contact Type: Power
Gender: SKT
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1318106-1 RoHS compliant?
Yes, 1318106-1 is RoHS compliant.
What is the lead time for 1318106-1?
The standard lead time for 1318106-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,500
Ships today, if you order in
Minimum Order Quantity:
2500
13 Weeks can ship 2/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.1401
5,000
$0.1374
7,500
$0.1360
10,000
$0.1292
30,000
$0.1288
50,000
$0.1200
100,000
$0.1197
150,000 +
$0.1194
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!