- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1318095-2
1318095-2
TE Connectivity / AMP Brand
DYNAMIC D-3500 REC HSG 6P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
DYNAMIC D-3500 REC HSG 6P
Product Highlights:
- Terminate To Wire
- Housing
- Receptacle
- Number of Positions = 6
- Not Keyed
Search Keywords: 13180952
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1318095-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:6Power
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,846
Can Ship immediately
Minimum Order Quantity:
200
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
200
$1.145
400
$1.099
600
$1.072
1,000
$1.037
2,600
$0.974
5,000
$0.724
7,600
$0.684
10,000 +
$0.572
Click for Quote
Log in
to unlock special pricing