- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1318095-1
TE Connectivity / AMP Brand
1318095-1
DYNAMIC D-3500 REC HSG 6P
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminate To Wire
- Housing
- Receptacle
- Number of Positions = 6
- Not Keyed
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1318095-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
200 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:6
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C