- Home ›
- All Products›
- 131648-3
131648-3
TE Connectivity / AMP Brand
TERMINAL RING TONGUE PIDG 22 18
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL RING TONGUE PIDG 22 18
Search Keywords: 1316483
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:131648-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Sealable:No
-
Stripe Color:White
-
Packaging Quantity:500
-
Wire Insulation Support:With
-
Number of Holes:1
-
Packaging Method:Box
-
Terminal Orientation:Straight
-
Terminal Plating Material:Tin
-
Barrel Type:Closed
-
Stud Size:#10 , M5
-
Wire Size:18 AWG, 1900 CMA, .8 – .9 mm²
-
Stud Diameter:.205 in, 5.2 mm
-
Tongue Thickness:.031 in, .79 mm
-
Operating Temperature Range:105 °C, 221 °F
-
Product Weight:.88 g
-
Product Length:.914 in, 23.22 mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
49 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
125
$3.47
250
$2.61
375
$2.43
500 +
$2.38
Click for Quote
Log in
to unlock special pricing