- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-316458-2
1-316458-2
TE Connectivity / AMP Brand
HYBRID DRAWER REC GND CONTTIN
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
HYBRID DRAWER REC GND CONTTIN
Search Keywords: 13164582
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-316458-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4500 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:16-20 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10125
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10,125
$0.4896
20,250
$0.2584
30,375
$0.1777
40,500 +
$0.1742
Click for Quote
Log in
to unlock special pricing