- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-316132-2
1-316132-2
TE Connectivity / AMP Brand
DYNAMIC D-3200 HDR ASSY 5P V
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DYNAMIC D-3200 HDR ASSY 5P V
Product Highlights:
- Terminate To Printed Circuit Board
- Header
- Tab
- Number of Positions = 5
- Mount = Board Mount
Search Keywords: 13161322
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-316132-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
14 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:5
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,064
Ships today, if you order in
MOQ for In Stock Qty:
42
MOQ for out of Stock Qty:
42
Order Increment:
14
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
42
$4.38
504
$4.37
1,008
$4.36
1,540
$4.35
3,080
$2.29
4,620
$1.58
6,160 +
$1.55
Click for Quote
Log in
to unlock special pricing