- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-316131-3
1-316131-3
TE Connectivity / AMP Brand
DYNAMIC D-3200 HDR ASSY 6P H
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DYNAMIC D-3200 HDR ASSY 6P H
Product Highlights:
- Terminate To Printed Circuit Board
- Connector
- Connector Type = Header - Tab
- Contact Type = Tab
- Tab
Search Keywords: 13161313
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-316131-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:6
-
Termination Method:Solder
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,836
Can Ship immediately
MOQ for In Stock Qty:
24
MOQ for out of Stock Qty:
24
Order Increment:
12
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
24
$10.82
252
$10.80
504
$10.77
1,008
$10.74
1,440
$10.72
2,880
$5.48
4,320
$3.72
5,760 +
$3.65
Click for Quote
Log in
to unlock special pricing