- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-316130-5
TE Connectivity / AMP Brand
1-316130-5
Conn Power M 5 POS 5.08mm Solder RA Thru-Hole 5 Terminal 1 Port Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Conn Power M 5 POS 5.08mm Solder RA Thru-Hole 5 Terminal 1 Port Tube
Search Keywords: 13161305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-316130-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
14 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:5
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Frequently Asked Questions
Is 1-316130-5 RoHS compliant?
Yes, 1-316130-5 is RoHS compliant.
What is the lead time for 1-316130-5?
The standard lead time for 1-316130-5 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Can Ship immediately
Minimum Order Quantity:
14
Order Increment:
14
16 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$2.332
14
$2.120
100
$1.830
500
$1.640
1,000
$1.570
5,000 +
$1.400
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT