- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 131445
TE Connectivity / AMP Brand
131445
PG, WIRE TAB, 12-10
View Datasheet Ask the Datasheet Accessories Notify Me
- Wire Pin
- Insulation Support
- Wire Range = 3.00-6.00² [12-10] mm [AWG]
- Not For Use With Double Wire
- Length = 29.40 mm
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 131445 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Type: | Wire Pin |
| Gender: | M |
| Wire Size: | 10-12 AWG |
| Color: | Yellow |