Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

131443

PG, WIRE TAB ASSY, 22-16

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
PG, WIRE TAB ASSY, 22-16
Product Highlights:
  • Wire Pin
  • Insulation Support
  • Wire Range = 0.30-1.40² [22-16] mm [AWG]
  • Not For Use With Double Wire
  • Length = 22.23 mm
Search Keywords: 131443
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 131443
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Wire Pin
Gender: M
Wire Size: 16-22 AWG
Color: Red
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 131443 RoHS compliant?
Yes, 131443 is RoHS compliant.
What is the lead time for 131443?
The standard lead time for 131443 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,170
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
30 Weeks can ship 6/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2318
3,000
$0.2273
5,000
$0.2267
8,000
$0.2262
10,000
$0.2256
25,000
$0.2250
50,000 +
$0.2245
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!