- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 131332
TE Connectivity / AMP Brand
131332
A PIDG flat wire pin terminal designed to terminate 12-10 AWG wires.
View Datasheet Ask the Datasheet Accessories Notify Me
- Wire Pin
- Insulation Support
- Wire Range = 3.00-6.00² [12-10] mm [AWG]
- Not For Use With Double Wire
- Length = 29.21 mm
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 131332 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Type: | PIDG Wire Pin |
| Gender: | M |
| Wire Size: | 10-12 AWG |
| Color: | Yellow |
| Operating Temperature: | 105(Max) °C |