- Home ›
- All Products›
- 131298-1
131298-1
TE Connectivity / AMP Brand
KIT (25 PCS 131297-1 + 329629)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KIT (25 PCS 131297-1 + 329629)
Search Keywords: 1312981
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:131298-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Insulation Support:Without
-
Packaging Quantity:1
-
Stud Size:3/8
-
Sealable:No
-
Terminal Orientation:Straight
-
Barrel Type:Closed
-
Terminal Plating Material:Nickel
-
Operating Temperature Range:260 °C, 500 °F
-
Tongue Thickness:.07 in, 1.78 mm
-
Stud Diameter:.39 in, 9.91 mm
-
Wire Size:2 AWG, 52600 – 83700 CMA, 26.7 – 42.4 mm²
-
Barrel Inside Diameter:.366 in, 9.3 mm
-
Packaging Method:Box & Carton
-
Product Length:2.534 in, 64.4 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
42 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
5
$1,075.32
10
$567.53
15
$390.30
20 +
$382.50
Click for Quote
Log in
to unlock special pricing