- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 131297-1
TE Connectivity / AMP Brand
131297-1
STRATO-THERM, HR 2 3/8 NIPL
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 131297-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Stud Size: | 3/8 |
| Wire Size: | 2 AWG, 52600 – 83700 CMA, 34 – 35 mm² |