- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 131-187-014
131-187-014
TE Connectivity / AMP Brand
Magnet Wire Terminal 18-34AWG 31.5mm Tin Over Copper Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Magnet Wire Terminal 18-34AWG 31.5mm Tin Over Copper Reel
Product Highlights:
- Terminal
- Terminal Configuration = Tab
- .16 - 1.02 mm Magnet Wire Range
- Pre-Tin over Copper Plating
- Specials = Multiple Barb for Higher Retention
Search Keywords: 131187014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:131-187-014
-
Alias/AKA:1601112-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
20000 -
Type:Magnet Wire Terminal
-
Gender:N/A
-
Tab Size:2.25 mm²
-
Stud Size:N/A
-
Wire Size:18-34 AWG
-
Color:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40,000
Ships today, if you order in
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
5000
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1,000
$0.9734
2,500
$0.9710
5,000
$0.9686
10,000
$0.5112
15,000
$0.3516
20,000 +
$0.3446
Click for Quote
Log in
to unlock special pricing