- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 131-182-014
TE Connectivity / AMP Brand
131-182-014
131-182-014=TAB,1.2X.81,STDSMZ
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 131-182-014 |
| Alias/AKA: | 2-1601110-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
30000 |
| Overall Length: | 19.16 mm |
| Terminal Type: | Tab |
| Terminal & Splice Style: | Tab |
| Terminal & Splice Type: | Tab |
| Stock Thickness (Magnet Wire Side): | .02 in, .51 mm |
| Material Thickness: | .032 in, .81 mm |
| Mating Retention Type: | Barbs |
| Packaging Method: | Reel |
| Plating Material: | Pre-Tin |
| Wire/Cable Type: | Magnet Wire |
| Magnet Wire Size: | 34 – 18 AWG |
| Termination Method: | IDC Standard |
| Terminal Height: | .33 in, 8.38 mm |
| Mating Tab Thickness: | .032 in |
| Underplating Material: | Copper |
| Mating Tab Width: | .047 in |
| Terminal Orientation: | Straight |